Zener Diode 3 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMPZ5225B TR PBFREE

DigiKey Part Number
1514-CMPZ5225BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMPZ5225BTRPBFREECT-ND - Cut Tape (CT)
1514-CMPZ5225BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMPZ5225B TR PBFREE
Description
DIODE ZENER 3V 350MW SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 3 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
50 µA @ 1 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
29 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84C3V0-7-FDiodes Incorporated583BZX84C3V0-FDICT-ND¥1.57000Similar
BZX84C3V0-E3-08Vishay General Semiconductor - Diodes Division13,458BZX84C3V0-E3-08GICT-ND¥3.47000Similar
BZX84C3V0-G3-08Vishay General Semiconductor - Diodes Division8,150112-BZX84C3V0-G3-08CT-ND¥2.56000Similar
BZX84C3V0-TPMCC (Micro Commercial Components)1,755353-BZX84C3V0-TPCT-ND¥1.16000Similar
BZX84C3V0LT1Gonsemi32,799BZX84C3V0LT1GOSCT-ND¥1.32000Similar
In-Stock: 1,720
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.63000¥6.63
10¥4.07400¥40.74
100¥2.61330¥261.33
500¥1.98342¥991.71
1,000¥1.78027¥1,780.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.52175¥4,565.25
6,000¥1.39148¥8,348.88
9,000¥1.32511¥11,925.99
15,000¥1.25052¥18,757.80
21,000¥1.20634¥25,333.14
30,000¥1.16342¥34,902.60
Manufacturers Standard Package