Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBT5551Q-7

DigiKey Part Number
31-MMBT5551Q-7TR-ND - Tape & Reel (TR)
31-MMBT5551Q-7CT-ND - Cut Tape (CT)
31-MMBT5551Q-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT5551Q-7
Description
TRANS NPN 160V 0.6A SOT-23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 160 V 600 mA 300MHz 300 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 10mA, 5V
Mfr
Power - Max
300 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
300MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Grade
Automotive
Current - Collector (Ic) (Max)
600 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
160 V
Mounting Type
Surface Mount
Vce Saturation (Max) @ Ib, Ic
200mV @ 5mA, 50mA
Package / Case
TO-236-3, SC-59, SOT-23-3
Current - Collector Cutoff (Max)
50nA (ICBO)
Supplier Device Package
SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥1.78600¥17.86
100¥1.12140¥112.14
500¥0.82998¥414.99
1,000¥0.73570¥735.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.61559¥1,846.77
6,000¥0.55499¥3,329.94
9,000¥0.52406¥4,716.54
15,000¥0.48930¥7,339.50
21,000¥0.46870¥9,842.70
30,000¥0.44868¥13,460.40
Manufacturers Standard Package