Diode 80 V 250mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBD4448H-7-F

DigiKey Part Number
MMBD4448H-FDITR-ND - Tape & Reel (TR)
MMBD4448H-FDICT-ND - Cut Tape (CT)
MMBD4448H-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBD4448H-7-F
Description
DIODE STANDARD 80V 250MA SOT233
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 80 V 250mA Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MMBD4448H-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 70 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
3.5pF @ 6V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
80 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Base Product Number
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MMBD4448-TPMCC (Micro Commercial Components)19,000MMBD4448TPMSCT-ND¥1.24000Similar
In-Stock: 353
Factory Stock: 156,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.90000¥1.90
10¥1.15800¥11.58
100¥0.71620¥71.62
500¥0.52332¥261.66
1,000¥0.46072¥460.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38081¥1,142.43
6,000¥0.34041¥2,042.46
9,000¥0.31979¥2,878.11
15,000¥0.29661¥4,449.15
21,000¥0.28287¥5,940.27
30,000¥0.26950¥8,085.00
Manufacturers Standard Package