Similar
Similar
Similar
Similar
Similar
Similar
Similar

MBR2045CT-G1 | |
|---|---|
DigiKey Part Number | MBR2045CT-G1DI-ND |
Manufacturer | |
Manufacturer Product Number | MBR2045CT-G1 |
Description | DIODE ARR SCHOTT 45V 10A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tube | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Obsolete | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 45 V | Package / Case TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Supplier Device Package TO-220-3 |
Voltage - Forward (Vf) (Max) @ If 640 mV @ 10 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DSA20C45PB | IXYS | 0 | DSA20C45PB-ND | ¥9.22836 | Similar |
| DSA30C45PB | IXYS | 0 | DSA30C45PB-ND | ¥11.10816 | Similar |
| DSA60C45PB | IXYS | 0 | DSA60C45PB-ND | ¥14.89197 | Similar |
| DSB30C45PB | IXYS | 0 | DSB30C45PB-ND | ¥10.75284 | Similar |
| DSB60C45PB | IXYS | 0 | DSB60C45PB-ND | ¥14.89197 | Similar |




