
MB10F-13 | |
|---|---|
DigiKey Part Number | MB10F-13DITR-ND - Tape & Reel (TR) MB10F-13DICT-ND - Cut Tape (CT) MB10F-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MB10F-13 |
Description | BRIDGE RECT 1PHASE 1KV 800MA MBF |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1 kV Surface Mount MBF |
Datasheet | Datasheet |
EDA/CAD Models | MB10F-13 Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 800 mA |
Manufacturer Diodes Incorporated | Current - Reverse Leakage @ Vr 5 µA @ 1000 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package MBF |
Voltage - Peak Reverse (Max) 1 kV | Base Product Number |
Current - Average Rectified (Io) 800 mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.04000 | ¥5.04 |
| 10 | ¥3.08500 | ¥30.85 |
| 100 | ¥1.96740 | ¥196.74 |
| 500 | ¥1.48214 | ¥741.07 |
| 1,000 | ¥1.32552 | ¥1,325.52 |
| 2,000 | ¥1.19357 | ¥2,387.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.05062 | ¥5,253.10 |
| 10,000 | ¥0.96219 | ¥9,621.90 |
| 15,000 | ¥0.91713 | ¥13,756.95 |
| 25,000 | ¥0.86650 | ¥21,662.50 |
| 35,000 | ¥0.83651 | ¥29,277.85 |
| 50,000 | ¥0.80737 | ¥40,368.50 |






