
LMV331SE-7 | |
|---|---|
DigiKey Part Number | LMV331SE-7DITR-ND - Tape & Reel (TR) LMV331SE-7DICT-ND - Cut Tape (CT) LMV331SE-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV331SE-7 |
Description | IC COMPARATOR 1 GEN PUR SOT353 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector SOT-353 |
Datasheet | Datasheet |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Diodes Incorporated | Current - Output (Typ) 84mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 120µA |
Part Status Active | Propagation Delay (Max) 450ns |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Supplier Device Package SOT-353 |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.37300 | ¥13.73 |
| 25 | ¥1.21080 | ¥30.27 |
| 100 | ¥1.03460 | ¥103.46 |
| 250 | ¥0.95104 | ¥237.76 |
| 500 | ¥0.90060 | ¥450.30 |
| 1,000 | ¥0.85909 | ¥859.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.80787 | ¥2,423.61 |
| 6,000 | ¥0.78276 | ¥4,696.56 |
| 9,000 | ¥0.77019 | ¥6,931.71 |
| 15,000 | ¥0.75627 | ¥11,344.05 |
| 21,000 | ¥0.74814 | ¥15,710.94 |
| 30,000 | ¥0.74031 | ¥22,209.30 |






