Bridge Rectifier Single Phase Standard 1 kV Surface Mount HDS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDS10M-13

DigiKey Part Number
HDS10M-13DITR-ND - Tape & Reel (TR)
HDS10M-13DICT-ND - Cut Tape (CT)
HDS10M-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDS10M-13
Description
BRIDGE RECT 1PHASE 1KV 1A HDS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Surface Mount HDS
Datasheet
 Datasheet
EDA/CAD Models
HDS10M-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
950 mV @ 500 mA
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
4-SMD, Gull Wing
Technology
Standard
Supplier Device Package
HDS
Voltage - Peak Reverse (Max)
1 kV
Base Product Number
Current - Average Rectified (Io)
1 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S500Diotec Semiconductor7,6704878-S500CT-ND¥1.00000Similar
In-Stock: 37,566
Factory Stock: 66,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.38000¥4.38
10¥2.67100¥26.71
100¥1.69450¥169.45
500¥1.27010¥635.05
1,000¥1.13307¥1,133.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.95863¥2,875.89
6,000¥0.87067¥5,224.02
9,000¥0.82582¥7,432.38
15,000¥0.77542¥11,631.30
21,000¥0.74557¥15,656.97
30,000¥0.71655¥21,496.50
Manufacturers Standard Package