
FZT853TA | |
|---|---|
DigiKey Part Number | FZT853TR-ND - Tape & Reel (TR) FZT853CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT853TA |
Description | TRANS NPN 100V 6A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 6 A 130MHz 3 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2A, 2V |
Mfr | Power - Max 3 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 130MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 6 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 340mV @ 500mA, 5A | Base Product Number |
Current - Collector Cutoff (Max) 10nA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.07000 | ¥13.07 |
| 10 | ¥8.26200 | ¥82.62 |
| 100 | ¥5.49380 | ¥549.38 |
| 500 | ¥4.30652 | ¥2,153.26 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.92453 | ¥3,924.53 |
| 2,000 | ¥3.60312 | ¥7,206.24 |
| 3,000 | ¥3.43935 | ¥10,318.05 |
| 5,000 | ¥3.25537 | ¥16,276.85 |
| 7,000 | ¥3.14641 | ¥22,024.87 |
| 10,000 | ¥3.04052 | ¥30,405.20 |








