Bipolar (BJT) Transistor NPN 100 V 6 A 130MHz 3 W Surface Mount SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FZT853TA

DigiKey Part Number
FZT853TR-ND - Tape & Reel (TR)
FZT853CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FZT853TA
Description
TRANS NPN 100V 6A SOT-223-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 100 V 6 A 130MHz 3 W Surface Mount SOT-223-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 2A, 2V
Mfr
Power - Max
3 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Frequency - Transition
130MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
6 A
Package / Case
TO-261-4, TO-261AA
Voltage - Collector Emitter Breakdown (Max)
100 V
Supplier Device Package
SOT-223-3
Vce Saturation (Max) @ Ib, Ic
340mV @ 500mA, 5A
Base Product Number
Current - Collector Cutoff (Max)
10nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 50,504
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.07000¥13.07
10¥8.26200¥82.62
100¥5.49380¥549.38
500¥4.30652¥2,153.26
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥3.92453¥3,924.53
2,000¥3.60312¥7,206.24
3,000¥3.43935¥10,318.05
5,000¥3.25537¥16,276.85
7,000¥3.14641¥22,024.87
10,000¥3.04052¥30,405.20
Manufacturers Standard Package