
FZT789ATA | |
|---|---|
DigiKey Part Number | FZT789ATR-ND - Tape & Reel (TR) FZT789ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FZT789ATA |
Description | TRANS PNP 25V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 25 V 3 A 100MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 300 @ 10mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 25 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NJV4030PT1G | onsemi | 7,000 | NJV4030PT1GOSCT-ND | ¥7.44000 | Similar |
| PZT2907AT3G | onsemi | 61,668 | PZT2907AT3GOSCT-ND | ¥5.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.40000 | ¥12.40 |
| 10 | ¥7.84000 | ¥78.40 |
| 100 | ¥5.20180 | ¥520.18 |
| 500 | ¥4.06916 | ¥2,034.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥3.70446 | ¥3,704.46 |
| 2,000 | ¥3.39761 | ¥6,795.22 |
| 3,000 | ¥3.24126 | ¥9,723.78 |
| 5,000 | ¥3.06559 | ¥15,327.95 |
| 7,000 | ¥2.96156 | ¥20,730.92 |
| 10,000 | ¥2.86048 | ¥28,604.80 |

