
FZT651QTC | |
|---|---|
DigiKey Part Number | 31-FZT651QTCTR-ND - Tape & Reel (TR) 31-FZT651QTCCT-ND - Cut Tape (CT) 31-FZT651QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FZT651QTC |
Description | TRANS NPN 60V 3A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 3 A 175MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | FZT651QTC Models |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 175MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A | Supplier Device Package SOT-223-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.08000 | ¥11.08 |
| 10 | ¥6.95500 | ¥69.55 |
| 100 | ¥4.59070 | ¥459.07 |
| 500 | ¥3.57296 | ¥1,786.48 |
| 1,000 | ¥3.24523 | ¥3,245.23 |
| 2,000 | ¥2.96951 | ¥5,939.02 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥2.73760 | ¥10,950.40 |
| 8,000 | ¥2.54263 | ¥20,341.04 |
| 12,000 | ¥2.44332 | ¥29,319.84 |
| 20,000 | ¥2.33178 | ¥46,635.60 |
| 28,000 | ¥2.29803 | ¥64,344.84 |








