50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
4 SMD

FN5000145

DigiKey Part Number
FN5000145TR-ND - Tape & Reel (TR)
FN5000145CT-ND - Cut Tape (CT)
FN5000145DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FN5000145
Description
XTAL OSC XO 50.0000MHZ LVCMOS
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
LVCMOS
Current - Supply (Disable) (Max)
10µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SIT1602AI-83-33E-50.000000SiTime01473-SIT1602AI-83-33E-50.000000-ND¥16.79000Parametric Equivalent
SIT1602AIA83-33E-50.000000SiTime01473-SIT1602AIA83-33E-50.000000-ND¥16.79000Parametric Equivalent
SIT1602AIL83-33E-50.000000SiTime01473-SIT1602AIL83-33E-50.000000-ND¥16.79000Parametric Equivalent
SIT1602AIR83-33E-50.000000SiTime01473-SIT1602AIR83-33E-50.000000-ND¥16.79000Parametric Equivalent
In-Stock: 314
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.07000¥12.07
10¥10.46200¥104.62
25¥9.89080¥247.27
50¥9.48240¥474.12
100¥9.08960¥908.96
250¥8.59616¥2,149.04
500¥8.24072¥4,120.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥7.90008¥7,900.08
2,000¥7.57379¥15,147.58
3,000¥7.38932¥22,167.96
5,000¥7.16340¥35,817.00
7,000¥7.01847¥49,129.29
10,000¥6.86814¥68,681.40
Manufacturers Standard Package