
SIT1602AI-83-33E-50.000000 | |
|---|---|
DigiKey Part Number | 1473-SIT1602AI-83-33E-50.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT1602AI-83-33E-50.000000 |
Description | MEMS OSC XO 50.0000MHZ LVCMOS |
Customer Reference | |
Detailed Description | 50 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 4.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-PQFN (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.039" (1.00mm) |
Output LVCMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.79000 | ¥16.79 |
| 10 | ¥14.63000 | ¥146.30 |
| 25 | ¥13.83080 | ¥345.77 |
| 50 | ¥13.25840 | ¥662.92 |
| 100 | ¥12.71020 | ¥1,271.02 |
| 250 | ¥12.02028 | ¥3,005.07 |
| 500 | ¥11.52342 | ¥5,761.71 |
| 1,000 | ¥11.04747 | ¥11,047.47 |
| 2,500 | ¥10.44881 | ¥26,122.03 |

