
FMMT618TA | |
|---|---|
DigiKey Part Number | FMMT618TR-ND - Tape & Reel (TR) FMMT618CT-ND - Cut Tape (CT) FMMT618DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT618TA |
Description | TRANS NPN 20V 2.5A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 2.5 A 140MHz 625 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | FMMT618TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2A, 2V |
Mfr | Power - Max 625 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2.5 A | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-23-3 |
Vce Saturation (Max) @ Ib, Ic 200mV @ 50mA, 2.5A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFS19,215 | Nexperia USA Inc. | 3,000 | 1727-5421-1-ND | ¥1.98000 | Similar |
| MMBT2484LT1G | onsemi | 25,035 | MMBT2484LT1GOSCT-ND | ¥1.74000 | Similar |
| MMBT2484LT3G | onsemi | 31,084 | MMBT2484LT3GOSCT-ND | ¥2.07000 | Similar |
| MMBT6429LT1G | onsemi | 27,417 | MMBT6429LT1GOSCT-ND | ¥1.41000 | Similar |
| NSV20201LT1G | onsemi | 2,478 | NSV20201LT1GOSCT-ND | ¥6.70000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.82900 | ¥38.29 |
| 100 | ¥2.45870 | ¥245.87 |
| 500 | ¥1.86868 | ¥934.34 |
| 1,000 | ¥1.67823 | ¥1,678.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.43611 | ¥4,308.33 |
| 6,000 | ¥1.31413 | ¥7,884.78 |
| 9,000 | ¥1.25197 | ¥11,267.73 |
| 15,000 | ¥1.18210 | ¥17,731.50 |
| 21,000 | ¥1.14073 | ¥23,955.33 |
| 30,000 | ¥1.10053 | ¥33,015.90 |








