
FMMT555QTA | |
|---|---|
DigiKey Part Number | 31-FMMT555QTATR-ND - Tape & Reel (TR) 31-FMMT555QTACT-ND - Cut Tape (CT) 31-FMMT555QTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FMMT555QTA |
Description | TRANS PNP 150V 1A SOT-23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 150 V 1 A 100MHz 500 mW Surface Mount SOT-23-3 |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 300mA, 10V |
Mfr | Power - Max 500 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Grade Automotive |
Current - Collector (Ic) (Max) 1 A | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 150 V | Mounting Type Surface Mount |
Vce Saturation (Max) @ Ib, Ic 300mV @ 10mA, 100mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Collector Cutoff (Max) 100nA | Supplier Device Package SOT-23-3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.38300 | ¥43.83 |
| 100 | ¥2.83330 | ¥283.33 |
| 500 | ¥2.16442 | ¥1,082.21 |
| 1,000 | ¥1.94882 | ¥1,948.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.67467 | ¥5,024.01 |
| 6,000 | ¥1.53658 | ¥9,219.48 |
| 9,000 | ¥1.46621 | ¥13,195.89 |
| 15,000 | ¥1.38715 | ¥20,807.25 |
| 21,000 | ¥1.34032 | ¥28,146.72 |
| 30,000 | ¥1.29483 | ¥38,844.90 |









