


ES2DA-13-F | |
|---|---|
DigiKey Part Number | ES2DA-FDITR-ND - Tape & Reel (TR) ES2DA-FDICT-ND - Cut Tape (CT) ES2DA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES2DA-13-F |
Description | DIODE STANDARD 200V 2A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | ES2DA-13-F Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 25pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package SMA |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 920 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.20000 | ¥6.20 |
| 10 | ¥3.82100 | ¥38.21 |
| 100 | ¥2.45120 | ¥245.12 |
| 500 | ¥1.86124 | ¥930.62 |
| 1,000 | ¥1.67095 | ¥1,670.95 |
| 2,000 | ¥1.51072 | ¥3,021.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.33711 | ¥6,685.55 |
| 10,000 | ¥1.22977 | ¥12,297.70 |
| 15,000 | ¥1.17508 | ¥17,626.20 |
| 25,000 | ¥1.11365 | ¥27,841.25 |
| 35,000 | ¥1.07726 | ¥37,704.10 |
| 50,000 | ¥1.04192 | ¥52,096.00 |







