Zener Diode 18 V 200 mW ±5% Surface Mount SOD-923
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ9F18S92-7

DigiKey Part Number
DZ9F18S92-7DITR-ND - Tape & Reel (TR)
DZ9F18S92-7DICT-ND - Cut Tape (CT)
DZ9F18S92-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DZ9F18S92-7
Description
DIODE ZENER 18V 200MW SOD923
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Zener Diode 18 V 200 mW ±5% Surface Mount SOD-923
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 nA @ 14 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-923
Power - Max
200 mW
Base Product Number
Impedance (Max) (Zzt)
50 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15,013
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.24000¥12.40
100¥0.76750¥76.75
500¥0.56170¥280.85
1,000¥0.49488¥494.88
2,000¥0.43856¥877.12
5,000¥0.37734¥1,886.70
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.33943¥3,394.30
20,000¥0.30751¥6,150.20
30,000¥0.29123¥8,736.90
50,000¥0.27294¥13,647.00
70,000¥0.26210¥18,347.00
100,000¥0.25156¥25,156.00
Manufacturers Standard Package