Similar

DXTP58100CFDB-7 | |
|---|---|
DigiKey Part Number | 31-DXTP58100CFDB-7TR-ND - Tape & Reel (TR) 31-DXTP58100CFDB-7CT-ND - Cut Tape (CT) 31-DXTP58100CFDB-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP58100CFDB-7 |
Description | TRANS PNP 100V 2A UDFN2020-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 100 V 2 A 135MHz 690 mW Surface Mount U-DFN2020-3 (Type B) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 160 @ 500mA, 2V |
Mfr | Power - Max 690 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 135MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case 3-UDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package U-DFN2020-3 (Type B) |
Vce Saturation (Max) @ Ib, Ic 185mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR567F3TR | Rohm Semiconductor | 2,880 | 846-2SAR567F3TRCT-ND | ¥13.23000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥3.73000 | ¥37.30 |
| 100 | ¥2.39420 | ¥239.42 |
| 500 | ¥1.81774 | ¥908.87 |
| 1,000 | ¥1.63184 | ¥1,631.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.39531 | ¥4,185.93 |
| 6,000 | ¥1.27613 | ¥7,656.78 |
| 9,000 | ¥1.21540 | ¥10,938.60 |
| 15,000 | ¥1.14715 | ¥17,207.25 |
| 21,000 | ¥1.10674 | ¥23,241.54 |
| 30,000 | ¥1.06746 | ¥32,023.80 |



