
DXTP3C60PS-13 | |
|---|---|
DigiKey Part Number | DXTP3C60PS-13DITR-ND - Tape & Reel (TR) DXTP3C60PS-13DICT-ND - Cut Tape (CT) DXTP3C60PS-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXTP3C60PS-13 |
Description | TRANS PNP 60V 3A POWERDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 5 W Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 500mA, 2V |
Mfr | Power - Max 5 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 3 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 60 V | Package / Case 8-PowerTDFN |
Vce Saturation (Max) @ Ib, Ic 360mV @ 300mA, 3A | Supplier Device Package PowerDI5060-8 |
Current - Collector Cutoff (Max) 100nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.09000 | ¥10.09 |
| 10 | ¥6.31800 | ¥63.18 |
| 100 | ¥4.14820 | ¥414.82 |
| 500 | ¥3.21554 | ¥1,607.77 |
| 1,000 | ¥2.91517 | ¥2,915.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.58993 | ¥6,474.82 |
| 5,000 | ¥2.38889 | ¥11,944.45 |
| 7,500 | ¥2.28647 | ¥17,148.53 |
| 12,500 | ¥2.17138 | ¥27,142.25 |
| 17,500 | ¥2.10326 | ¥36,807.05 |
| 25,000 | ¥2.03705 | ¥50,926.25 |



