Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

DXT751-13 | |
|---|---|
DigiKey Part Number | 31-DXT751-13TR-ND - Tape & Reel (TR) 31-DXT751-13CT-ND - Cut Tape (CT) 31-DXT751-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DXT751-13 |
Description | TRANS PNP 60V 3A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 60 V 3 A 145MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 500mA, 2V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 145MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SA2071P5T100Q | Rohm Semiconductor | 1,220 | 2SA2071P5T100QCT-ND | ¥8.02000 | Similar |
| 2SAR533PT100 | Rohm Semiconductor | 0 | 2SAR533PT100CT-ND | ¥7.44000 | Similar |
| 2STF2360 | STMicroelectronics | 0 | 497-6004-1-ND | ¥7.03000 | Similar |
| BCX52,115 | Nexperia USA Inc. | 0 | 1727-1580-1-ND | ¥0.00000 | Similar |
| BCX52-10,115 | Nexperia USA Inc. | 0 | 1727-4910-1-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.11000 | ¥7.11 |
| 10 | ¥4.42400 | ¥44.24 |
| 100 | ¥2.85890 | ¥285.89 |
| 500 | ¥2.18460 | ¥1,092.30 |
| 1,000 | ¥1.96727 | ¥1,967.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.73177 | ¥4,329.43 |
| 5,000 | ¥1.58612 | ¥7,930.60 |
| 7,500 | ¥1.51189 | ¥11,339.17 |
| 12,500 | ¥1.42848 | ¥17,856.00 |
| 17,500 | ¥1.37910 | ¥24,134.25 |
| 25,000 | ¥1.33110 | ¥33,277.50 |




