Bipolar (BJT) Transistor PNP 60 V 3 A 180MHz 500 mW Surface Mount MPT3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2071P5T100Q

DigiKey Part Number
2SA2071P5T100QTR-ND - Tape & Reel (TR)
2SA2071P5T100QCT-ND - Cut Tape (CT)
2SA2071P5T100QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2071P5T100Q
Description
TRANS PNP 60V 3A MPT3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 60 V 3 A 180MHz 500 mW Surface Mount MPT3
Datasheet
 Datasheet
EDA/CAD Models
2SA2071P5T100Q Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 100mA, 2V
Mfr
Power - Max
500 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
180MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
3 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
60 V
Supplier Device Package
MPT3
Vce Saturation (Max) @ Ib, Ic
500mV @ 200mA, 2A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,220
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.02000¥8.02
10¥4.97900¥49.79
100¥3.23270¥323.27
500¥2.48216¥1,241.08
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.24018¥2,240.18
2,000¥2.03649¥4,072.98
3,000¥1.93264¥5,797.92
5,000¥1.81591¥9,079.55
7,000¥1.74678¥12,227.46
10,000¥1.67957¥16,795.70
Manufacturers Standard Package