Parametric Equivalent

DMTH41M8SPSQ-13 | |
|---|---|
DigiKey Part Number | 31-DMTH41M8SPSQ-13TR-ND - Tape & Reel (TR) 31-DMTH41M8SPSQ-13CT-ND - Cut Tape (CT) 31-DMTH41M8SPSQ-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH41M8SPSQ-13 |
Description | MOSFET N-CH 40V 100A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Tc) 3.03W Surface Mount PowerDI5060-8 (Type K) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 79.5 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 6968 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.03W |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package PowerDI5060-8 (Type K) |
Rds On (Max) @ Id, Vgs 1.8mOhm @ 30A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMTH41M8SPS-13 | Diodes Incorporated | 0 | DMTH41M8SPS-13DI-ND | ¥6.26141 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥24.98000 | ¥24.98 |
| 10 | ¥16.13500 | ¥161.35 |
| 100 | ¥11.11160 | ¥1,111.16 |
| 500 | ¥8.96236 | ¥4,481.18 |
| 1,000 | ¥8.51810 | ¥8,518.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.52474 | ¥18,811.85 |
| 5,000 | ¥7.06337 | ¥35,316.85 |
| 7,500 | ¥6.95920 | ¥52,194.00 |









