
DMTH4008LPDW-13 | |
|---|---|
DigiKey Part Number | 31-DMTH4008LPDW-13TR-ND - Tape & Reel (TR) 31-DMTH4008LPDW-13CT-ND - Cut Tape (CT) 31-DMTH4008LPDW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4008LPDW-13 |
Description | MOSFET 2N-CH 40V 10A PWRDI50 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10A (Ta), 46.2A (Tc) 2.67W (Ta), 39.4W (Tc) Surface Mount PowerDI5060-8 (Type UXD) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Manufacturer Diodes Incorporated | Gate Charge (Qg) (Max) @ Vgs 12.3nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 881pF @ 20V |
Part Status Active | Power - Max 2.67W (Ta), 39.4W (Tc) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 175°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40V | Package / Case 8-PowerTDFN |
Current - Continuous Drain (Id) @ 25°C 10A (Ta), 46.2A (Tc) | Supplier Device Package PowerDI5060-8 (Type UXD) |
Rds On (Max) @ Id, Vgs 12.3mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.24000 | ¥12.24 |
| 10 | ¥7.73200 | ¥77.32 |
| 100 | ¥5.12240 | ¥512.24 |
| 500 | ¥4.00268 | ¥2,001.34 |
| 1,000 | ¥3.64227 | ¥3,642.27 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.25209 | ¥8,130.22 |
| 5,000 | ¥3.01094 | ¥15,054.70 |
| 7,500 | ¥2.88810 | ¥21,660.75 |
| 12,500 | ¥2.75011 | ¥34,376.38 |
| 17,500 | ¥2.66842 | ¥46,697.35 |
| 25,000 | ¥2.61435 | ¥65,358.75 |




