
DMTH4007LPSQ-13 | |
|---|---|
DigiKey Part Number | DMTH4007LPSQ-13DITR-ND - Tape & Reel (TR) DMTH4007LPSQ-13DICT-ND - Cut Tape (CT) DMTH4007LPSQ-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH4007LPSQ-13 |
Description | MOSFET N-CH 40V 15.5A PWRDI5060 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 15.5A (Ta), 100A (Tc) 2.7W (Ta), 150W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 29.1 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1895 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2.7W (Ta), 150W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 6.5mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.89000 | ¥14.89 |
| 10 | ¥9.42800 | ¥94.28 |
| 100 | ¥6.30670 | ¥630.67 |
| 500 | ¥4.96994 | ¥2,484.97 |
| 1,000 | ¥4.53973 | ¥4,539.73 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.07416 | ¥10,185.40 |
| 5,000 | ¥3.78647 | ¥18,932.35 |
| 7,500 | ¥3.63997 | ¥27,299.77 |
| 12,500 | ¥3.47537 | ¥43,442.12 |
| 17,500 | ¥3.41137 | ¥59,698.97 |







