
DMTH3002LPS-13 | |
|---|---|
DigiKey Part Number | 31-DMTH3002LPS-13TR-ND - Tape & Reel (TR) 31-DMTH3002LPS-13CT-ND - Cut Tape (CT) 31-DMTH3002LPS-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMTH3002LPS-13 |
Description | MOSFET N-CH 30V 100A PWRDI5060-8 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 100A (Tc) 1.2W (Ta), 136W (Tc) Surface Mount PowerDI5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 77 nC @ 10 V |
Mfr | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 5000 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta), 136W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 30 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package PowerDI5060-8 |
Rds On (Max) @ Id, Vgs 1.6mOhm @ 25A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2V @ 1mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS8018 | onsemi | 72,714 | FDMS8018CT-ND | ¥2.08000 | Similar |
| RS1E350BNTB | Rohm Semiconductor | 750 | RS1E350BNTBCT-ND | ¥2.64000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.04000 | ¥16.04 |
| 10 | ¥10.21300 | ¥102.13 |
| 100 | ¥6.86410 | ¥686.41 |
| 500 | ¥5.42760 | ¥2,713.80 |
| 1,000 | ¥4.96555 | ¥4,965.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.46553 | ¥11,163.83 |
| 5,000 | ¥4.15657 | ¥20,782.85 |
| 7,500 | ¥3.99923 | ¥29,994.22 |
| 12,500 | ¥3.82246 | ¥47,780.75 |
| 17,500 | ¥3.79903 | ¥66,483.03 |

