
DMTH10H005LCT | |
|---|---|
DigiKey Part Number | DMTH10H005LCT-ND |
Manufacturer | |
Manufacturer Product Number | DMTH10H005LCT |
Description | MOSFET N-CH 100V 140A TO220AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 140A (Tc) 187W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 114 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 3688 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 187W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220AB |
Rds On (Max) @ Id, Vgs 5mOhm @ 13A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3.5V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDP045N10A-F102 | onsemi | 1,022 | FDP045N10A-F102-ND | ¥42.43000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.36000 | ¥29.36 |
| 50 | ¥14.70400 | ¥735.20 |
| 100 | ¥13.28410 | ¥1,328.41 |
| 500 | ¥10.79434 | ¥5,397.17 |
| 1,000 | ¥9.99446 | ¥9,994.46 |
| 2,000 | ¥9.32211 | ¥18,644.22 |
| 5,000 | ¥8.68350 | ¥43,417.50 |

