
DMP510DLW-13 | |
|---|---|
DigiKey Part Number | 31-DMP510DLW-13TR-ND - Tape & Reel (TR) 31-DMP510DLW-13CT-ND - Cut Tape (CT) 31-DMP510DLW-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP510DLW-13 |
Description | MOSFET BVDSS: 41V-60V SOT323 T&R |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 174mA (Ta) 320mW (Ta) Surface Mount SOT-323 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 0.56 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 24.6 pF @ 25 V |
FET Type | Power Dissipation (Max) 320mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 50 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-323 |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 10Ohm @ 100mA, 5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.90000 | ¥1.90 |
| 10 | ¥1.15800 | ¥11.58 |
| 100 | ¥0.71540 | ¥71.54 |
| 500 | ¥0.52282 | ¥261.41 |
| 1,000 | ¥0.46023 | ¥460.23 |
| 2,000 | ¥0.40747 | ¥814.94 |
| 5,000 | ¥0.35012 | ¥1,750.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.31459 | ¥3,145.90 |
| 20,000 | ¥0.28467 | ¥5,693.40 |
| 30,000 | ¥0.26941 | ¥8,082.30 |
| 50,000 | ¥0.25226 | ¥12,613.00 |
| 70,000 | ¥0.24210 | ¥16,947.00 |
| 100,000 | ¥0.23222 | ¥23,222.00 |







