P-Channel 20 V 71A (Tc) 1.67W (Ta), 3W (Tc) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP26M1UFG-7

DigiKey Part Number
31-DMP26M1UFG-7TR-ND - Tape & Reel (TR)
31-DMP26M1UFG-7CT-ND - Cut Tape (CT)
31-DMP26M1UFG-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP26M1UFG-7
Description
MOSFET BVDSS: 8V~24V POWERDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 71A (Tc) 1.67W (Ta), 3W (Tc) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
164 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
5392 pF @ 10 V
FET Type
Power Dissipation (Max)
1.67W (Ta), 3W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
20 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
POWERDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
1.5V, 4.5V
Package / Case
Rds On (Max) @ Id, Vgs
5.5mOhm @ 15A, 4.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 800
Factory Stock: 54,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥6.99600¥69.96
100¥4.61630¥461.63
500¥3.59232¥1,796.16
1,000¥3.26251¥3,262.51
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.98514¥5,970.28
4,000¥2.75180¥11,007.20
6,000¥2.63295¥15,797.70
10,000¥2.49941¥24,994.10
14,000¥2.42032¥33,884.48
20,000¥2.34349¥46,869.80
Manufacturers Standard Package