
DMP2160U-7 | |
|---|---|
DigiKey Part Number | DMP2160UDITR-ND - Tape & Reel (TR) DMP2160UDICT-ND - Cut Tape (CT) DMP2160UDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP2160U-7 |
Description | MOSFET P-CH 20V 3.2A SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.2A (Ta) 1.4W (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMP2160U-7 Models |
Category | Vgs(th) (Max) @ Id 900mV @ 250µA |
Mfr | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 627 pF @ 10 V |
Part Status Active | Power Dissipation (Max) 1.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SOT-23-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 80mOhm @ 1.5A, 4.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.08400 | ¥20.84 |
| 100 | ¥1.31160 | ¥131.16 |
| 500 | ¥0.97552 | ¥487.76 |
| 1,000 | ¥0.86678 | ¥866.78 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.72820 | ¥2,184.60 |
| 6,000 | ¥0.65832 | ¥3,949.92 |
| 9,000 | ¥0.62267 | ¥5,604.03 |
| 15,000 | ¥0.58260 | ¥8,739.00 |
| 21,000 | ¥0.55886 | ¥11,736.06 |
| 30,000 | ¥0.53578 | ¥16,073.40 |




