Similar

DMNH4005SCTQ | |
|---|---|
DigiKey Part Number | DMNH4005SCTQ-ND |
Manufacturer | |
Manufacturer Product Number | DMNH4005SCTQ |
Description | MOSFET N-CH 40V 150A TO220AB |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 150A (Tc) 165W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 48 nC @ 10 V |
Mfr | Vgs (Max) 20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2846 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 165W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Through Hole |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package TO-220-3 |
Rds On (Max) @ Id, Vgs 4mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP80N04S4L04AKSA1 | Infineon Technologies | 0 | 448-IPP80N04S4L04AKSA1-ND | ¥10.74024 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 50 | ¥11.98820 | ¥599.41 |


