Parametric Equivalent
Parametric Equivalent
Similar

DMN6040SVTQ-7 | |
|---|---|
DigiKey Part Number | DMN6040SVTQ-7DITR-ND - Tape & Reel (TR) DMN6040SVTQ-7DICT-ND - Cut Tape (CT) DMN6040SVTQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN6040SVTQ-7 |
Description | MOSFET N-CH 60V 5A TSOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 5A (Ta) 1.2W (Ta) Surface Mount TSOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | DMN6040SVTQ-7 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 22.4 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1287 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 1.2W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package TSOT-26 |
Rds On (Max) @ Id, Vgs 44mOhm @ 4.3A, 10V | Package / Case |
Vgs(th) (Max) @ Id 3V @ 250µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN6040SVT-7 | Diodes Incorporated | 0 | DMN6040SVT-7DICT-ND | ¥7.11000 | Parametric Equivalent |
| DMN6040SVTQ-13 | Diodes Incorporated | 0 | 31-DMN6040SVTQ-13CT-ND | ¥8.19000 | Parametric Equivalent |
| FDC5661N-F085 | onsemi | 772 | FDC5661N-F085CT-ND | ¥8.19000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥5.64800 | ¥56.48 |
| 100 | ¥3.69010 | ¥369.01 |
| 500 | ¥2.84654 | ¥1,423.27 |
| 1,000 | ¥2.57470 | ¥2,574.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.22932 | ¥6,687.96 |
| 6,000 | ¥2.05541 | ¥12,332.46 |
| 9,000 | ¥1.96680 | ¥17,701.20 |
| 15,000 | ¥1.86727 | ¥28,009.05 |
| 21,000 | ¥1.80833 | ¥37,974.93 |
| 30,000 | ¥1.75107 | ¥52,532.10 |



