N-Channel 28 V 1.6A (Ta) 350mW (Ta) Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3150LW-7

DigiKey Part Number
DMN3150LWDITR-ND - Tape & Reel (TR)
DMN3150LWDICT-ND - Cut Tape (CT)
DMN3150LWDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3150LW-7
Description
MOSFET N-CH 28V 1.6A SOT323
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 28 V 1.6A (Ta) 350mW (Ta) Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.4V @ 250µA
Mfr
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
305 pF @ 5 V
Part Status
Active
Power Dissipation (Max)
350mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
28 V
Supplier Device Package
SOT-323
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Base Product Number
Rds On (Max) @ Id, Vgs
88mOhm @ 1.6A, 4.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45,138
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.54000¥5.54
10¥3.44000¥34.40
100¥2.20230¥220.23
500¥1.66656¥833.28
1,000¥1.49356¥1,493.56
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.27363¥3,820.89
6,000¥1.16278¥6,976.68
9,000¥1.10629¥9,956.61
15,000¥1.04279¥15,641.85
21,000¥1.00519¥21,108.99
30,000¥0.96865¥29,059.50
Manufacturers Standard Package