Similar
Similar

DMN30H4D0L-7 | |
|---|---|
DigiKey Part Number | DMN30H4D0L-7DITR-ND - Tape & Reel (TR) DMN30H4D0L-7DICT-ND - Cut Tape (CT) DMN30H4D0L-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN30H4D0L-7 |
Description | MOSFET N-CH 300V 250MA SOT23 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | N-Channel 300 V 250mA (Ta) 310mW (Ta) Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | DMN30H4D0L-7 Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.6 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 187.3 pF @ 25 V |
FET Type | Power Dissipation (Max) 310mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 300 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-3 |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4Ohm @ 300mA, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TN2404K-T1-E3 | Vishay Siliconix | 31,494 | TN2404K-T1-E3CT-ND | ¥11.50000 | Similar |
| TN2404K-T1-GE3 | Vishay Siliconix | 3,793 | TN2404K-T1-GE3CT-ND | ¥11.50000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.86000 | ¥7.86 |
| 10 | ¥4.88800 | ¥48.88 |
| 100 | ¥3.16910 | ¥316.91 |
| 500 | ¥2.43056 | ¥1,215.28 |
| 1,000 | ¥2.19246 | ¥2,192.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.88980 | ¥5,669.40 |
| 6,000 | ¥1.73736 | ¥10,424.16 |
| 9,000 | ¥1.65969 | ¥14,937.21 |
| 15,000 | ¥1.57242 | ¥23,586.30 |
| 21,000 | ¥1.52076 | ¥31,935.96 |
| 30,000 | ¥1.47054 | ¥44,116.20 |









