N-Channel 30 V 17.6A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN3008SFG-7

DigiKey Part Number
DMN3008SFG-7DITR-ND - Tape & Reel (TR)
DMN3008SFG-7DICT-ND - Cut Tape (CT)
DMN3008SFG-7DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN3008SFG-7
Description
MOSFET N-CH 30V 17.6A PWRDI3333
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 17.6A (Ta) 900mW (Ta) Surface Mount POWERDI3333-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.3V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
86 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3690 pF @ 10 V
FET Type
Power Dissipation (Max)
900mW (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
POWERDI3333-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
4.6mOhm @ 13.5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AON6558Alpha & Omega Semiconductor Inc.35,104785-1670-1-ND¥7.36000Similar
AON7422GAlpha & Omega Semiconductor Inc.2,440785-AON7422GCT-ND¥8.19000Similar
AON7522EAlpha & Omega Semiconductor Inc.91,998785-1505-1-ND¥7.94000Similar
RJK03M3DPA-00#J5ARenesas Electronics Corporation5,603559-RJK03M3DPA-00#J5ACT-ND¥22.08000Similar
RQ3E180AJTBRohm Semiconductor9,668RQ3E180AJTBCT-ND¥14.97000Similar
In-Stock: 4,290
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.51000¥9.51
10¥5.92100¥59.21
100¥3.87530¥387.53
500¥2.99540¥1,497.70
1,000¥2.71173¥2,711.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.47306¥4,946.12
4,000¥2.27227¥9,089.08
6,000¥2.16998¥13,019.88
10,000¥2.05504¥20,550.40
14,000¥1.98698¥27,817.72
20,000¥1.92084¥38,416.80
Manufacturers Standard Package