
DGD0504FN-7 | |
|---|---|
DigiKey Part Number | 31-DGD0504FN-7TR-ND - Tape & Reel (TR) 31-DGD0504FN-7CT-ND - Cut Tape (CT) 31-DGD0504FN-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DGD0504FN-7 |
Description | IC GATE DRV HALF-BRDG DFN3030-10 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting W-DFN3030-10 (Type TH) |
Datasheet | Datasheet |
Category | Logic Voltage - VIL, VIH 0.8V, 2.5V |
Manufacturer Diodes Incorporated | Current - Peak Output (Source, Sink) 290mA, 600mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type Non-Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 100 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 70ns, 35ns |
Driven Configuration Half-Bridge | Operating Temperature -40°C ~ 150°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 10-WFDFN Exposed Pad |
Gate Type MOSFET (N-Channel) | Supplier Device Package W-DFN3030-10 (Type TH) |
Voltage - Supply 10V ~ 20V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.99000 | ¥11.99 |
| 10 | ¥8.72500 | ¥87.25 |
| 25 | ¥7.90920 | ¥197.73 |
| 100 | ¥7.01440 | ¥701.44 |
| 250 | ¥6.58768 | ¥1,646.92 |
| 500 | ¥6.33032 | ¥3,165.16 |
| 1,000 | ¥6.25044 | ¥6,250.44 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥5.85669 | ¥17,570.07 |
| 6,000 | ¥5.72863 | ¥34,371.78 |
| 9,000 | ¥5.66449 | ¥50,980.41 |


