
DDZX5V1B-7 | |
|---|---|
DigiKey Part Number | DDZX5V1B-7DITR-ND - Tape & Reel (TR) DDZX5V1B-7DICT-ND - Cut Tape (CT) DDZX5V1B-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX5V1B-7 |
Description | DIODE ZENER 5.1V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 1.5 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 17 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84-B5V1,235 | Nexperia USA Inc. | 10,000 | 1727-BZX84-B5V1,235CT-ND | ¥1.24000 | Similar |
| BZX84B5V1-E3-08 | Vishay General Semiconductor - Diodes Division | 556 | BZX84B5V1-E3-08CT-ND | ¥3.47000 | Similar |
| BZX84C5V1 TR PBFREE | Central Semiconductor Corp | 4,514 | 1514-BZX84C5V1TRPBFREECT-ND | ¥5.62000 | Similar |
| BZX84C5V1-E3-08 | Vishay General Semiconductor - Diodes Division | 7 | BZX84C5V1-E3-08CT-ND | ¥3.47000 | Similar |
| BZX84C5V1-TP | MCC (Micro Commercial Components) | 12,569 | BZX84C5V1-TPMSCT-ND | ¥1.16000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19100 | ¥11.91 |
| 100 | ¥0.73600 | ¥73.60 |
| 500 | ¥0.53838 | ¥269.19 |
| 1,000 | ¥0.47412 | ¥474.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39211 | ¥1,176.33 |
| 6,000 | ¥0.35070 | ¥2,104.20 |
| 9,000 | ¥0.32956 | ¥2,966.04 |
| 15,000 | ¥0.30579 | ¥4,586.85 |
| 21,000 | ¥0.29169 | ¥6,125.49 |
| 30,000 | ¥0.27799 | ¥8,339.70 |

