
DDZX12C-7 | |
|---|---|
DigiKey Part Number | DDZX12CDITR-ND - Tape & Reel (TR) DDZX12CDICT-ND - Cut Tape (CT) DDZX12CDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZX12C-7 |
Description | DIODE ZENER 12V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 300 mW ±3% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 9.1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±3% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 12 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C12 TR PBFREE | Central Semiconductor Corp | 11,004 | 1514-BZX84C12TRPBFREECT-ND | ¥1,024.00000 | Similar |
| CMPZ5242B TR PBFREE | Central Semiconductor Corp | 12,004 | 1514-CMPZ5242BTRPBFREECT-ND | ¥642.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.19100 | ¥11.91 |
| 100 | ¥0.73600 | ¥73.60 |
| 500 | ¥0.53838 | ¥269.19 |
| 1,000 | ¥0.47412 | ¥474.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.39211 | ¥1,176.33 |
| 6,000 | ¥0.35070 | ¥2,104.20 |
| 9,000 | ¥0.32956 | ¥2,966.04 |
| 15,000 | ¥0.30579 | ¥4,586.85 |
| 21,000 | ¥0.29169 | ¥6,125.49 |
| 30,000 | ¥0.27799 | ¥8,339.70 |

