
DDZ9711-7 | |
|---|---|
DigiKey Part Number | DDZ9711DITR-ND - Tape & Reel (TR) DDZ9711DICT-ND - Cut Tape (CT) DDZ9711DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9711-7 |
Description | DIODE ZENER 27V 500MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 nA @ 20.4 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ5254B TR PBFREE | Central Semiconductor Corp | 3,975 | 1514-CMHZ5254BTRPBFREECT-ND | ¥4.47000 | Similar |
| SZMMSZ5254ET1G | onsemi | 26,820 | 488-SZMMSZ5254ET1GCT-ND | ¥4.13000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.48000 | ¥2.48 |
| 10 | ¥1.50500 | ¥15.05 |
| 100 | ¥0.93780 | ¥93.78 |
| 500 | ¥0.69004 | ¥345.02 |
| 1,000 | ¥0.60983 | ¥609.83 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.50756 | ¥1,522.68 |
| 6,000 | ¥0.45591 | ¥2,735.46 |
| 9,000 | ¥0.42956 | ¥3,866.04 |
| 15,000 | ¥0.39994 | ¥5,999.10 |
| 21,000 | ¥0.38238 | ¥8,029.98 |
| 30,000 | ¥0.36531 | ¥10,959.30 |

