Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SZMMSZ5254ET1G

DigiKey Part Number
488-SZMMSZ5254ET1GTR-ND - Tape & Reel (TR)
488-SZMMSZ5254ET1GCT-ND - Cut Tape (CT)
488-SZMMSZ5254ET1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMMSZ5254ET1G
Description
DIODE ZENER 27V 500MW SOD123
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW ±5% Surface Mount SOD-123
Datasheet
 Datasheet
EDA/CAD Models
SZMMSZ5254ET1G Models
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
100 nA @ 21 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
SOD-123
Impedance (Max) (Zzt)
41 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26,820
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.53100¥25.31
100¥1.59860¥159.86
500¥1.19584¥597.92
1,000¥1.06575¥1,065.75
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.83348¥2,500.44
6,000¥0.75615¥4,536.90
Manufacturers Standard Package