Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDTC144ECAQ-13-F

DigiKey Part Number
31-DDTC144ECAQ-13-FTR-ND - Tape & Reel (TR)
31-DDTC144ECAQ-13-FCT-ND - Cut Tape (CT)
31-DDTC144ECAQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DDTC144ECAQ-13-F
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Manufacturer
Diodes Incorporated
Current - Collector Cutoff (Max)
500nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
250 MHz
Part Status
Active
Power - Max
200 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
47 kOhms
Supplier Device Package
SOT-23-3
Resistor - Emitter Base (R2)
47 kOhms
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
80 @ 5mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC144ECAQ-7-FDiodes Incorporated3,59831-DDTC144ECAQ-7-FCT-ND¥2.32000Parametric Equivalent
SMUN2211T1Gonsemi119,024SMUN2211T1GOSCT-ND¥1.74000Similar
In-Stock: 9,760
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.41912¥4,191.20
20,000¥0.38124¥7,624.80
30,000¥0.36193¥10,857.90
50,000¥0.34023¥17,011.50
70,000¥0.32738¥22,916.60
100,000¥0.31488¥31,488.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.48900¥14.89
100¥0.92790¥92.79
500¥0.68308¥341.54
1,000¥0.60377¥603.77
2,000¥0.53679¥1,073.58
5,000¥0.46411¥2,320.55
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.40000¥2.40
10¥1.48900¥14.89
100¥0.92790¥92.79
500¥0.68310¥341.55
1,000¥0.60379¥603.79
2,000¥0.53681¥1,073.62
5,000¥0.46413¥2,320.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.