
DDTA123ECA-7-F | |
|---|---|
DigiKey Part Number | DDTA123ECA-FDITR-ND - Tape & Reel (TR) DDTA123ECA-FDICT-ND - Cut Tape (CT) DDTA123ECA-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDTA123ECA-7-F |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 20 @ 20mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Frequency - Transition 250 MHz |
Transistor Type PNP - Pre-Biased | Power - Max 200 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 |
Resistor - Base (R1) 2.2 kOhms | Base Product Number |
Resistor - Emitter Base (R2) 2.2 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTA115EKAT146 | Rohm Semiconductor | 36,756 | DTA115EKAT146CT-ND | ¥0.35000 | Similar |
| DTB123EKT146 | Rohm Semiconductor | 7,751 | DTB123EKT146CT-ND | ¥0.90000 | Similar |
| DTB143EKT146 | Rohm Semiconductor | 925 | DTB143EKT146CT-ND | ¥0.83000 | Similar |
| DTA123ECAHZGT116 | Rohm Semiconductor | 2,980 | 846-DTA123ECAHZGT116CT-ND | ¥0.44000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.74000 | ¥1.74 |
| 10 | ¥1.07500 | ¥10.75 |
| 100 | ¥0.66330 | ¥66.33 |
| 500 | ¥0.48396 | ¥241.98 |
| 1,000 | ¥0.42566 | ¥425.66 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.35125 | ¥1,053.75 |
| 6,000 | ¥0.31368 | ¥1,882.08 |
| 9,000 | ¥0.29450 | ¥2,650.50 |
| 15,000 | ¥0.27293 | ¥4,093.95 |
| 21,000 | ¥0.26014 | ¥5,462.94 |
| 30,000 | ¥0.24771 | ¥7,431.30 |



