
DDC143ZU-7-F | |
|---|---|
DigiKey Part Number | DDC143ZU-7-FDITR-ND - Tape & Reel (TR) DDC143ZU-7-FDICT-ND - Cut Tape (CT) DDC143ZU-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDC143ZU-7-F |
Description | TRANS PREBIAS 2NPN 50V SOT-363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 200mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 10mA, 5V |
Manufacturer Diodes Incorporated | Vce Saturation (Max) @ Ib, Ic 300mV @ 250µA, 5mA |
Series | Current - Collector Cutoff (Max) 500nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 250MHz |
Part Status Active | Power - Max 200mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case 6-TSSOP, SC-88, SOT-363 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-363 |
Resistor - Base (R1) 4.7kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADC143ZUQ-7 | Diodes Incorporated | 1,136 | 31-ADC143ZUQ-7CT-ND | ¥2.89000 | Parametric Equivalent |
| RN1906,LF(CT | Toshiba Semiconductor and Storage | 2,897 | RN1906LF(CTCT-ND | ¥2.07000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥2.77000 | ¥27.70 |
| 100 | ¥1.75740 | ¥175.74 |
| 500 | ¥1.32022 | ¥660.11 |
| 1,000 | ¥1.17881 | ¥1,178.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.99888 | ¥2,996.64 |
| 6,000 | ¥0.90818 | ¥5,449.08 |
| 9,000 | ¥0.86194 | ¥7,757.46 |
| 15,000 | ¥0.80998 | ¥12,149.70 |
| 21,000 | ¥0.77920 | ¥16,363.20 |
| 30,000 | ¥0.74928 | ¥22,478.40 |


