
DCP69-13 | |
|---|---|
DigiKey Part Number | 31-DCP69-13TR-ND - Tape & Reel (TR) 31-DCP69-13CT-ND - Cut Tape (CT) 31-DCP69-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCP69-13 |
Description | TRANS PNP 20V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 20 V 1 A 200MHz 1 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 85 @ 500mA, 1V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 100mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCP69-13 | Diodes Incorporated | 1,031 | 31-DCP69-13CT-ND | ¥4.80000 | Parametric Equivalent |
| PZT2907AT3G | onsemi | 61,878 | PZT2907AT3GOSCT-ND | ¥5.95000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥2.95200 | ¥29.52 |
| 100 | ¥1.88140 | ¥188.14 |
| 500 | ¥1.41666 | ¥708.33 |
| 1,000 | ¥1.26630 | ¥1,266.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.10342 | ¥2,758.55 |
| 5,000 | ¥1.00259 | ¥5,012.95 |
| 7,500 | ¥0.95119 | ¥7,133.93 |
| 12,500 | ¥0.89342 | ¥11,167.75 |
| 17,500 | ¥0.85920 | ¥15,036.00 |
| 25,000 | ¥0.82594 | ¥20,648.50 |


