Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C5V1-7 | |
|---|---|
DigiKey Part Number | BZX84C5V1DITR-ND - Tape & Reel (TR) BZX84C5V1DICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BZX84C5V1-7 |
Description | DIODE ZENER 5.1V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 60 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C5V1-7-F | Diodes Incorporated | 356 | BZX84C5V1-FDICT-ND | ¥1.57000 | Direct |
| BZX84C5V1 TR PBFREE | Central Semiconductor Corp | 4,514 | 1514-BZX84C5V1TRPBFREECT-ND | ¥5.62000 | Direct |
| BZX84-A5V1,215 | Nexperia USA Inc. | 23,828 | 1727-5307-1-ND | ¥5.29000 | Similar |
| BZX84-A5V1,235 | Nexperia USA Inc. | 0 | 1727-5609-1-ND | ¥0.00000 | Similar |
| BZX84-C4V7,215 | Nexperia USA Inc. | 0 | 1727-2938-1-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 30,000 | ¥0.44272 | ¥13,281.60 |
| 75,000 | ¥0.41349 | ¥31,011.75 |






