Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BSR33TA | |
|---|---|
DigiKey Part Number | BSR33TR-ND - Tape & Reel (TR) BSR33CT-ND - Cut Tape (CT) BSR33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSR33TA |
Description | TRANS PNP 80V 1A SOT-89-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 100MHz 1 W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 5V |
Mfr | Power - Max 1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-243AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-89-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSR33,115 | Nexperia USA Inc. | 0 | 1727-5428-1-ND | ¥0.00000 | Direct |
| BCX53,115 | Nexperia USA Inc. | 0 | 1727-4912-1-ND | ¥0.00000 | Similar |
| BCX53,146 | Nexperia USA Inc. | 0 | BCX53,146-ND | ¥0.00000 | Similar |
| BCX53-10,115 | Nexperia USA Inc. | 0 | 1727-4911-1-ND | ¥0.00000 | Similar |
| BCX53-10,135 | Nexperia USA Inc. | 0 | 1727-BCX53-10,135CT-ND | ¥0.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.87000 | ¥5.87 |
| 10 | ¥3.64700 | ¥36.47 |
| 100 | ¥2.33710 | ¥233.71 |
| 500 | ¥1.77276 | ¥886.38 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥1.59065 | ¥1,590.65 |
| 2,000 | ¥1.43729 | ¥2,874.58 |
| 3,000 | ¥1.35912 | ¥4,077.36 |
| 5,000 | ¥1.27121 | ¥6,356.05 |
| 7,000 | ¥1.21914 | ¥8,533.98 |
| 10,000 | ¥1.16851 | ¥11,685.10 |




