BCX5310H6327XTSA1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 144
Unit Price: ¥5.79000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥3.72000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 2 W Surface Mount PG-SOT89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX5310H6327XTSA1

DigiKey Part Number
BCX5310H6327XTSA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BCX5310H6327XTSA1
Description
TRANS PNP 80V 1A PG-SOT89
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 125MHz 2 W Surface Mount PG-SOT89
Datasheet
 Datasheet
EDA/CAD Models
BCX5310H6327XTSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
2 W
Mfr
Frequency - Transition
125MHz
Packaging
Tape & Reel (TR)
Operating Temperature
150°C (TJ)
Part Status
Last Time Buy
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
1 A
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
80 V
Package / Case
TO-243AA
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Supplier Device Package
PG-SOT89
Current - Collector Cutoff (Max)
100nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
63 @ 150mA, 2V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCP53-10T1Gonsemi144BCP53-10T1GOSCT-ND¥5.79000Similar
BCX5310TADiodes Incorporated0BCX5310TACT-ND¥3.72000Similar
Last Time Buy
Last Time Buy Date: 2026/12/31
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
7,000¥1.52821¥10,697.47