BCX53TA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Diodes Incorporated
In Stock: 0
Unit Price: ¥3.31000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥1.52826
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥1.52826
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: ¥1.52826
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCX53TA

DigiKey Part Number
BCX53TATR-ND - Tape & Reel (TR)
BCX53TACT-ND - Cut Tape (CT)
BCX53TADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BCX53TA
Description
TRANS PNP 80V 1A SOT-89-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 1 W Surface Mount SOT-89-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 150mA, 2V
Mfr
Power - Max
1 W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
150MHz
Part Status
Active
Operating Temperature
-65°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
1 A
Package / Case
TO-243AA
Voltage - Collector Emitter Breakdown (Max)
80 V
Supplier Device Package
SOT-89-3
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 500mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BCX5316-13RDiodes Incorporated031-BCX5316-13RCT-ND¥3.31000Parametric Equivalent
BCX53,115Nexperia USA Inc.01727-4912-1-ND¥0.00000Similar
BCX53,146Nexperia USA Inc.0BCX53,146-ND¥0.00000Similar
BCX53-10,115Nexperia USA Inc.01727-4911-1-ND¥0.00000Similar
BCX53-10,135Nexperia USA Inc.01727-BCX53-10,135CT-ND¥0.00000Similar
Available To Order
Factory Stock: 452,000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.31000¥3.31
10¥2.01800¥20.18
100¥1.26780¥126.78
500¥0.94178¥470.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥0.83634¥836.34
2,000¥0.74753¥1,495.06
3,000¥0.70218¥2,106.54
5,000¥0.65118¥3,255.90
7,000¥0.62095¥4,346.65
10,000¥0.59155¥5,915.50
Manufacturers Standard Package