
BCP5610QTC | |
|---|---|
DigiKey Part Number | 31-BCP5610QTCTR-ND - Tape & Reel (TR) 31-BCP5610QTCCT-ND - Cut Tape (CT) 31-BCP5610QTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5610QTC |
Description | TRANS NPN 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
Category | Power - Max 2 W |
Mfr | Frequency - Transition 150MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type | Qualification AEC-Q101 |
Current - Collector (Ic) (Max) 1 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 80 V | Package / Case TO-261-4, TO-261AA |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Supplier Device Package SOT-223-3 |
Current - Collector Cutoff (Max) 100nA (ICBO) | Base Product Number |
DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP5610TA | Diodes Incorporated | 123 | BCP5610TACT-ND | ¥3.31000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.56000 | ¥3.56 |
| 10 | ¥2.18300 | ¥21.83 |
| 100 | ¥1.37450 | ¥137.45 |
| 500 | ¥1.02400 | ¥512.00 |
| 1,000 | ¥0.91069 | ¥910.69 |
| 2,000 | ¥0.81509 | ¥1,630.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.73454 | ¥2,938.16 |
| 8,000 | ¥0.66675 | ¥5,334.00 |
| 12,000 | ¥0.63219 | ¥7,586.28 |
| 20,000 | ¥0.59333 | ¥11,866.60 |
| 28,000 | ¥0.57032 | ¥15,968.96 |
| 40,000 | ¥0.54795 | ¥21,918.00 |




