Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BCP5310TA | |
|---|---|
DigiKey Part Number | BCP5310TATR-ND - Tape & Reel (TR) BCP5310TACT-ND - Cut Tape (CT) BCP5310TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCP5310TA |
Description | TRANS PNP 80V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 1 A 150MHz 2 W Surface Mount SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | BCP5310TA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 63 @ 150mA, 2V |
Mfr | Power - Max 2 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 150MHz |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-261-4, TO-261AA |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package SOT-223-3 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BCP53,115 | Nexperia USA Inc. | 0 | 1727-4245-1-ND | ¥0.00000 | Direct |
| BCP53-10,115 | Nexperia USA Inc. | 0 | 1727-4887-1-ND | ¥0.00000 | Direct |
| BCP5310H6327XTSA1 | Infineon Technologies | 0 | 448-BCP5310H6327XTSA1TR-ND | ¥1.42230 | Direct |
| BCP53-10,135 | Nexperia USA Inc. | 0 | BCP53-10,135-ND | ¥0.00000 | Similar |
| BCP53-10T1G | onsemi | 144 | BCP53-10T1GOSCT-ND | ¥5.79000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.01800 | ¥20.18 |
| 100 | ¥1.26780 | ¥126.78 |
| 500 | ¥0.94178 | ¥470.89 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.83634 | ¥836.34 |
| 2,000 | ¥0.74753 | ¥1,495.06 |
| 3,000 | ¥0.70218 | ¥2,106.54 |
| 5,000 | ¥0.65118 | ¥3,255.90 |
| 7,000 | ¥0.62095 | ¥4,346.65 |
| 10,000 | ¥0.59155 | ¥5,915.50 |






