Diode Array 2 Pair Series Connection 85 V 140mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAV199DWQ-7-F

DigiKey Part Number
BAV199DWQ-7-FDITR-ND - Tape & Reel (TR)
BAV199DWQ-7-FDICT-ND - Cut Tape (CT)
BAV199DWQ-7-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAV199DWQ-7-F
Description
DIODE ARRAY GP 85V 140MA SOT-363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode Array 2 Pair Series Connection 85 V 140mA (DC) Surface Mount 6-TSSOP, SC-88, SOT-363
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Manufacturer
Diodes Incorporated
Current - Reverse Leakage @ Vr
5 nA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature - Junction
-65°C ~ 150°C
Part Status
Active
Grade
Automotive
Diode Configuration
2 Pair Series Connection
Qualification
AEC-Q101
Technology
Standard
Mounting Type
Surface Mount
Voltage - DC Reverse (Vr) (Max)
85 V
Package / Case
6-TSSOP, SC-88, SOT-363
Current - Average Rectified (Io) (per Diode)
140mA (DC)
Supplier Device Package
SOT-363
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 50 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BAV99S-AU_R1_000A1Panjit International Inc.4,4143757-BAV99S-AU_R1_000A1CT-ND¥1.32000Similar
In-Stock: 88
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.13000¥4.13
10¥2.56400¥25.64
100¥1.62010¥162.01
500¥1.21288¥606.44
1,000¥1.08114¥1,081.14
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.91350¥2,740.50
6,000¥0.82899¥4,973.94
9,000¥0.78589¥7,073.01
15,000¥0.73745¥11,061.75
21,000¥0.70875¥14,883.75
30,000¥0.68087¥20,426.10
Manufacturers Standard Package